Add To Favorites
REC5-123.3SRW/H2/A/M/X2 Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 18V Input
Product Overview
Digi-Key Part Number REC5-123.3SRW/H2/A/M/X2-ND
Copy   REC5-123.3SRW/H2/A/M/X2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC5-123.3SRW/H2/A/M/X2

Copy   REC5-123.3SRW/H2/A/M/X2
Description DC DC CONVERTER 3.3V 5W
Copy   DC DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 1A 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    1A 9V - 18V Input
Documents & Media
Datasheets REC5 Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 77%
Mounting Type Through Hole
Package / Case 24-DIP Module, 8 Leads
Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 15
Other Names 10017611
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.51200 $337.68

Submit a request for quotation on quantities greater than those displayed.

13:41:51 9/21/2018