Add To Favorites
REC5-0512DRW/H2/C/M/SMD-R Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 4.5V - 9V Input
Product Overview
Digi-Key Part Number REC5-0512DRW/H2/C/M/SMD-R-ND
Copy   REC5-0512DRW/H2/C/M/SMD-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC5-0512DRW/H2/C/M/SMD-R

Copy   REC5-0512DRW/H2/C/M/SMD-R
Description DC DC CONVERTER +/-12V 5W
Copy   DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 4.5V - 9V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   210mA, 210mA 4.5V - 9V Input
Documents & Media
Datasheets REC5 Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
HTML Datasheet REC5 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC5
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 9V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 210mA, 210mA
Power (Watts) 5W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 75°C
Efficiency 75%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 10009696
REC50512DRW/H2/C/M/SMDR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.59130 $2,259.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:

00:06:39 9/19/2018