Add To Favorites
REC3-483.3SRW/H4/C Isolated Module DC DC Converter 1 Output 3.3V 900mA 36V - 72V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 19.00800 $285.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC3-483.3SRW/H4/C-ND
Copy   REC3-483.3SRW/H4/C-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC3-483.3SRW/H4/C

Copy   REC3-483.3SRW/H4/C
Description DC DC CONVERTER 3.3V 3W
Copy   DC DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 900mA 36V - 72V Input

Copy   Isolated Module DC DC Converter 1 Output 3.3V    900mA 36V - 72V Input
Documents & Media
Datasheets REC3-SRW_DRW Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC3-SRW
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 36V
Voltage - Input (Max) 72V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 900mA
Power (Watts) 3W
Voltage - Isolation 4kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 76%
Mounting Type Through Hole
Package / Case 24-DIP Module, 9 Leads
Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 15
Other Names 10007223
REC3483.3SRW/H4/C

13:01:43 1/23/2019