Add To Favorites
REC3-4805DRWZ/H6/C/SMD-R Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 72V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 22.52250 $2,252.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC3-4805DRWZ/H6/C/SMD-R-ND
Copy   REC3-4805DRWZ/H6/C/SMD-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC3-4805DRWZ/H6/C/SMD-R

Copy   REC3-4805DRWZ/H6/C/SMD-R
Description DC DC CONVERTER +/-5V 3W
Copy   DC DC CONVERTER +/-5V 3W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 18V - 72V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   300mA, 300mA 18V - 72V Input
Documents & Media
Datasheets REC3-SRW_DRW Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC3-DRW
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 18V
Voltage - Input (Max) 72V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 300mA, 300mA
Power (Watts) 3W
Voltage - Isolation 6kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 100
Other Names 10007885
REC34805DRWZ/H6/C/SMDR
Alternate Package | This part is also available in the following packaging:

00:49:01 2/23/2019