Add To Favorites
REC3-2412DRWZ/H/B/M/SMD Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 22.41600 $336.24

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC3-2412DRWZ/H/B/M/SMD-ND
Copy   REC3-2412DRWZ/H/B/M/SMD-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC3-2412DRWZ/H/B/M/SMD

Copy   REC3-2412DRWZ/H/B/M/SMD
Description DC DC CONVERTER +/-12V 3W
Copy   DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   125mA, 125mA 9V - 36V Input
Documents & Media
Datasheets REC3-SRW_DRW Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC3-DRW (3W)
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 9V
Voltage - Input (Max) 36V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 125mA, 125mA
Power (Watts) 3W
Voltage - Isolation 1.6kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 15
Other Names 10007568
REC32412DRWZ/H/B/M/SMD
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : REC3-2412DRWZ/H/B/M/SMD-R-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 100 - Factory Stock ?
  • Unit Price: $19.58000

04:41:48 3/20/2019