Add To Favorites
REC3-1212SRW/H2/A/SMD/CTRL Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
15 19.04000 $285.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number REC3-1212SRW/H2/A/SMD/CTRL-ND
Copy   REC3-1212SRW/H2/A/SMD/CTRL-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

REC3-1212SRW/H2/A/SMD/CTRL

Copy   REC3-1212SRW/H2/A/SMD/CTRL
Description DC DC CONVERTER 12V 3W
Copy   DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 18V Input

Copy   Isolated Module DC DC Converter 1 Output 12V    250mA 9V - 18V Input
Documents & Media
Datasheets REC3-SRW_DRW Series Datasheet
Video File RECOM REC Series DC to DC Converters | Digi-Key Daily
Environmental Information RoHS Cert
Featured Product Recom REC Series
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE REC3-SRW
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 9V
Voltage - Input (Max) 18V
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 250mA
Power (Watts) 3W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features Remote On/Off, SCP
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type Surface Mount
Package / Case 24-SMD Module, 18 Leads
Size / Dimension 1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features Enable, Active Low
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 15
Other Names 10006171
REC31212SRW/H2/A/SMD/CTRL
Alternate Package | This part is also available in the following packaging:

04:47:18 1/18/2019