Add To Favorites
Photo Not Available
RD-0505D/H Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 4.60000 $115.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1486-RD-0505D/H-CHP
Copy   1486-RD-0505D/H-CHP
Quantity Available 350
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RD-0505D/H

Copy   RD-0505D/H
Description DC DC CONVERTER +/-5V 2W
Copy   DC DC CONVERTER +/-5V 2W
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   200mA, 200mA 4.5V - 5.5V Input
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RD
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 200mA, 200mA
Power (Watts) 2W
Voltage - Isolation 2kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 7-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

21:49:20 1/22/2019