RCD-24-0.50/PL/A-R 500mA 2 ~ 35 V Constant Current LED Driver Buck Topology 1 Output
Product Overview
Digi-Key Part Number 945-1651-1-ND
Copy   945-1651-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RCD-24-0.50/PL/A-R

Copy   RCD-24-0.50/PL/A-R
Description LED SUPPLY CC BUCK 2-35V 500MA
Copy   LED SUPPLY CC BUCK 2-35V 500MA
Detailed Description

500mA 2 ~ 35 V Constant Current LED Driver Buck Topology 1 Output

Copy   500mA 2 ~ 35 V Constant Current LED Driver Buck Topology 1 Output
Documents & Media
Datasheets RCD-24-PL Series Datasheet
Product Training Modules LED Driver Modules
Environmental Information RoHS Cert
Design Resources Lighting Product Selector
Featured Product RCD Series LED Drivers
Product Attributes Select All
Categories
Manufacturer Recom Power
Series LIGHTLINE RCD-24-PL
Part Status Discontinued at Digi-Key
Type Constant Current
Topology Buck
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output 2 ~ 35 V
Current - Output (Max) 500mA
Power (Watts) 18W
Dimming Analog, PWM
Features Remote On/Off, OTP, SCP
Operating Temperature -40°C ~ 80°C
Efficiency 96%
Mounting Type Surface Mount
Package / Case 6-SMD
Size / Dimension 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm)
Packaging ? Cut Tape (CT) ?
Approvals EN
Weight 0.004 lb (1.81g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 945-1651-1
Alternate Package | This part is also available in the following packaging:
  • Tube ? : 945-1811-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
    24 - Factory Stock ?
  • Unit Price: $12.46000
  • Tape & Reel (TR) ? : 945-1651-2-ND
  • Minimum Quantity: 400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $9.51000

05:41:17 11/14/2018