USD
Favorite

RAC03-3.3SCR/277 Enclosed AC DC Converter 1 Output 3.3V 900mA 85 ~ 305 VAC Input
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

RAC03-3.3SCR/277

Datasheet
Digi-Key Part Number 945-1699-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RAC03-3.3SCR/277
Copy  
Description AC/DC CONVERTER 3.3V 3W
Copy  
Detailed Description

Enclosed AC DC Converter 1 Output 3.3V 900mA 85 ~ 305 VAC Input

Copy  
Documents & Media
Datasheets RAC03-SCR/277
Environmental Information RoHS Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series POWERLINE RAC03-SCR/277 (3W)
Part Status Obsolete
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 305 VAC
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 900mA
Power (Watts) 3W
Applications ITE (Commercial)
Voltage - Isolation 3kV
Efficiency 68%
Operating Temperature -25°C ~ 85°C (With Derating)
Features DC Input Capable, Universal Input
Mounting Type Chassis Mount
Size / Dimension 1.98" Dia x 0.44" H (50.3mm x 11.1mm)
Minimum Load Required Yes
Approval Agency CE, cURus
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 12
Other Names 945-1699
RAC033.3SCR/277
RAC0333SCR277