Add To Favorites
R1D12-2412/H Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 8.99212 $296.74

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R1D12-2412/H-ND
Copy   R1D12-2412/H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R1D12-2412/H

Copy   R1D12-2412/H
Description DC DC CONVERTER +/-12V 1W
Copy   DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   42mA, 42mA 21.6V - 26.4V Input
Documents & Media
Datasheets R1S-R1D Series Datasheet
Environmental Information RoHS Cert
HTML Datasheet R1S-R1D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 42mA, 42mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 33
Other Names 10900368
R1D122412/H

20:11:07 1/18/2019