Add To Favorites
R1D12-1205 Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 7.02909 $231.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R1D12-1205-ND
Copy   R1D12-1205-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R1D12-1205

Copy   R1D12-1205
Description DC DC CONVERTER +/-5V 1W
Copy   DC DC CONVERTER +/-5V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   100mA, 100mA 10.8V - 13.2V Input
Documents & Media
Datasheets R1S-R1D Series Datasheet
Environmental Information RoHS Cert
HTML Datasheet R1S-R1D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 100mA, 100mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 78%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 33
Other Names 10900239
R1D121205

18:28:02 1/21/2019