Add To Favorites
R1D10-0524/P Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 7.02909 $231.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R1D10-0524/P-ND
Copy   R1D10-0524/P-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R1D10-0524/P

Copy   R1D10-0524/P
Description DC DC CONVERTER +/-24V 1W
Copy   DC DC CONVERTER +/-24V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 2 Output 24V -24V   21mA, 21mA 4.5V - 5.5V Input
Documents & Media
Datasheets R1S-R1D Series Datasheet
Environmental Information RoHS Cert
HTML Datasheet R1S-R1D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 24V
Voltage - Output 2 -24V
Voltage - Output 3 -
Current - Output (Max) 21mA, 21mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 84%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 33
Other Names 10900065
R1D100524/P

16:33:07 1/20/2019