Add To Favorites
R1D-1215/H Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Product Overview
Digi-Key Part Number R1D-1215/H-ND
Copy   R1D-1215/H-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R1D-1215/H

Copy   R1D-1215/H
Description DC DC CONVERTER +/-15V 1W
Copy   DC DC CONVERTER +/-15V 1W
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 2 Output 15V -15V   33mA, 33mA 10.8V - 13.2V Input
Documents & Media
Datasheets R1S-R1D Series Datasheet
Environmental Information RoHS Cert
HTML Datasheet R1S-R1D Series Datasheet
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R1D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 33mA, 33mA
Power (Watts) 1W
Voltage - Isolation 3kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 82%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 33
Other Names 10900289
R1D1215/H
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 7.02909 $231.96

Submit a request for quotation on quantities greater than those displayed.

18:44:50 9/23/2018