Add To Favorites
R15P09D/P/R6.4 Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 13.5V - 16.5V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 18.99440 $474.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R15P09D/P/R6.4-ND
Copy   R15P09D/P/R6.4-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R15P09D/P/R6.4

Copy   R15P09D/P/R6.4
Description DC DC CONVERTER +/-9V 1W
Copy   DC DC CONVERTER +/-9V 1W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 9V -9V 55mA, 55mA 13.5V - 16.5V Input

Copy   Isolated Module DC DC Converter 2 Output 9V -9V   55mA, 55mA 13.5V - 16.5V Input
Documents & Media
Datasheets RxxPxx/R Series Datasheet
Product Training Modules High Isolation Medical Grade DC-DC Converters
Video File RECOM High Isolation DC DC Converter | Digi-Key Daily
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RxxPxx/R
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 13.5V
Voltage - Input (Max) 16.5V
Voltage - Output 1 9V
Voltage - Output 2 -9V
Voltage - Output 3 -
Current - Output (Max) 55mA, 55mA
Power (Watts) 1W
Voltage - Isolation 6.4kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 82%
Mounting Type Through Hole
Package / Case 7-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 19900555

17:42:21 1/19/2019