Add To Favorites
R12P15S/P/X2/R8 Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 18.99440 $474.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R12P15S/P/X2/R8-ND
Copy   R12P15S/P/X2/R8-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R12P15S/P/X2/R8

Copy   R12P15S/P/X2/R8
Description DC DC CONVERTER 15V 1W
Copy   DC DC CONVERTER 15V 1W
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 15V 66mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 1 Output 15V    66mA 10.8V - 13.2V Input
Documents & Media
Datasheets RxxPxx/R Series Datasheet
Product Training Modules High Isolation Medical Grade DC-DC Converters
Video File RECOM High Isolation DC DC Converter | Digi-Key Daily
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RxxPxx/R
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 15V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 66mA
Power (Watts) 1W
Voltage - Isolation 8kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 83%
Mounting Type Through Hole
Package / Case 7-SIP Module, 4 Leads
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.5mm x 9.8mm x 12.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 25
Other Names 19900514

15:15:25 1/22/2019