Add To Favorites
R05P12D Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 4.5V - 5.5V Input
Product Overview
Digi-Key Part Number 1486-R05P12D-CHP
Copy   1486-R05P12D-CHP
Quantity Available 25
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R05P12D

Copy   R05P12D
Description DC DC CONVERTER +/-12V 1W
Copy   DC DC CONVERTER +/-12V 1W
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   41mA, 41mA 4.5V - 5.5V Input
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE RxxPxx
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 41mA, 41mA
Power (Watts) 1W
Voltage - Isolation 6.4kV
Applications ITE (Commercial), Medical
Features SCP
Operating Temperature -40°C ~ 90°C
Efficiency 75%
Mounting Type Through Hole
Package / Case 7-SIP Module, 5 Leads
Size / Dimension 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.03000 $175.75

Submit a request for quotation on quantities greater than those displayed.

19:50:19 9/22/2018