Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.00650 $3,503.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R0.5S8-3.305/P-R-ND
Copy   R0.5S8-3.305/P-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R0.5S8-3.305/P-R

Copy   R0.5S8-3.305/P-R
Description DC DC CONVERTER 5V 500MW
Copy   DC DC CONVERTER 5V 500MW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 5V 100mA 2.97V - 3.63V Input

Copy   Isolated Module DC DC Converter 1 Output 5V    100mA 2.97V - 3.63V Input
Documents & Media
Datasheets R0.5S_D Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R0.5S
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 2.97V
Voltage - Input (Max) 3.63V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 100mA
Power (Watts) 500mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 80%
Mounting Type Surface Mount
Package / Case 8-SMD Module
Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 500
Other Names 10016626
R0.5S83.305/PR
Alternate Package | This part is also available in the following packaging:
  • Tube ? : R0.5S8-3.305/P-ND
  • Minimum Quantity: 40  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $8.11200

12:24:30 12/18/2018