Add To Favorites
Product Overview
Digi-Key Part Number R0.5D12-2415-R-ND
Copy   R0.5D12-2415-R-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R0.5D12-2415-R

Copy   R0.5D12-2415-R
Description DC DC CONVERTER +/-15V 500MW
Copy   DC DC CONVERTER +/-15V 500MW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 15V -15V 17mA, 17mA 21.6V - 26.4V Input

Copy   Isolated Module DC DC Converter 2 Output 15V -15V   17mA, 17mA 21.6V - 26.4V Input
Documents & Media
Datasheets R0.5S_D Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R0.5D
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 21.6V
Voltage - Input (Max) 26.4V
Voltage - Output 1 15V
Voltage - Output 2 -15V
Voltage - Output 3 -
Current - Output (Max) 17mA, 17mA
Power (Watts) 500mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 75%
Mounting Type Surface Mount
Package / Case 12-SMD Module, 10 Leads
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 10016934
R0.5D122415R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 7.02000 $3,510.00

Submit a request for quotation on quantities greater than those displayed.

18:26:16 9/19/2018