Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
33 7.27636 $240.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number R0.5D10-0505-ND
Copy   R0.5D10-0505-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R0.5D10-0505

Copy   R0.5D10-0505
Description DC DC CONVERTER +/-5V 500MW
Copy   DC DC CONVERTER +/-5V 500MW
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 2 Output 5V -5V 50mA, 50mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 2 Output 5V -5V   50mA, 50mA 4.5V - 5.5V Input
Documents & Media
Datasheets R0.5S_D Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R0.5D
Packaging ? Tube ?
Part Status Active
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 5V
Voltage - Output 2 -5V
Voltage - Output 3 -
Current - Output (Max) 50mA, 50mA
Power (Watts) 500mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 79%
Mounting Type Surface Mount
Package / Case 10-SMD Module
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package ? 33
Other Names 10016830
R0.5D100505
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R0.5D10-0505-R-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $6.31400

20:15:18 1/21/2019