Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
231 4.44307 $1,026.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1486-R0.5D-1212-CHP
Copy   1486-R0.5D-1212-CHP
Quantity Available 231
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R0.5D-1212

Copy   R0.5D-1212
Description DC DC CONVERTER +/-12V 500MW
Copy   DC DC CONVERTER +/-12V 500MW
Detailed Description

Isolated Module DC DC Converter 2 Output 12V -12V 21mA, 21mA 10.8V - 13.2V Input

Copy   Isolated Module DC DC Converter 2 Output 12V -12V   21mA, 21mA 10.8V - 13.2V Input
Documents & Media
Datasheets R0.5S_D Series Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R0.5D
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 2
Voltage - Input (Min) 10.8V
Voltage - Input (Max) 13.2V
Voltage - Output 1 12V
Voltage - Output 2 -12V
Voltage - Output 3 -
Current - Output (Max) 21mA, 21mA
Power (Watts) 500mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 75%
Mounting Type Surface Mount
Package / Case 10-SMD Module, 6 Leads
Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

This product is also available from Digi-Key inventory and is sold under the provisions of Digi-Key Corporation's Terms & Conditions.

Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
R0.5D-1212-ND R0.5D-1212 Recom Power Tube ? 0
$7.27636 33  Non-Stock ?
Additional Resources
Standard Package ? 33

08:19:48 11/20/2018