Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
40 5.34000 $213.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1486-R0.25S-0509-CHP
Copy   1486-R0.25S-0509-CHP
Quantity Available 635
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R0.25S-0509

Copy   R0.25S-0509
Description DC DC CONVERTER 9V 250MW
Copy   DC DC CONVERTER 9V 250MW
Detailed Description

Isolated Module DC DC Converter 1 Output 9V 28mA 4.5V - 5.5V Input

Copy   Isolated Module DC DC Converter 1 Output 9V    28mA 4.5V - 5.5V Input
Documents & Media
Datasheets R0.25S,D(A) Datasheet
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series ECONOLINE R0.25S
Packaging ? Tube ?
Part Status Discontinued at Digi-Key
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 5.5V
Voltage - Output 1 9V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 28mA
Power (Watts) 250mW
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C
Efficiency 60 ~ 70%
Mounting Type Surface Mount
Package / Case 8-SMD Module, 5 Leads
Size / Dimension 0.49" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 40

18:25:04 1/21/2019