Add To Favorites
R-78T3.3-1.0/AL-TRAY Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
25 7.01000 $175.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1486-R-78T3.3-1.0/AL-TRAY-CHP
Copy   1486-R-78T3.3-1.0/AL-TRAY-CHP
Quantity Available 75
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R-78T3.3-1.0/AL-TRAY

Copy   R-78T3.3-1.0/AL-TRAY
Description DC DC CONVERTER 3.3V 1A
Copy   DC DC CONVERTER 3.3V 1A
Detailed Description

Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 7V - 42V Input

Copy   Non-Isolated PoL Module DC DC Converter 1 Output 3.3V    1A 7V - 42V Input
Documents & Media
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78T-1.0
Packaging ? Tray ?
Part Status Discontinued at Digi-Key
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 7V
Voltage - Input (Max) 42V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 1A
Power (Watts) 3W
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 88%
Mounting Type Surface Mount
Package / Case 5-SMD Module, 3 Leads
Size / Dimension 0.98" L x 0.91" W x 0.39" H (25.0mm x 23.0mm x 10.0mm)
Control Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 25

23:28:17 1/16/2019