USD
Favorite

R-78E5.0-1.0 Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input
Price & Procurement
19,964 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
5 3.20800 $16.04
10 3.16200 $31.62
25 3.06920 $76.73
50 2.97600 $148.80
100 2.88300 $288.30
250 2.79000 $697.50
500 2.60400 $1,302.00

Submit a request for quotation on quantities greater than those displayed.

R-78E5.0-1.0

Datasheet
Digi-Key Part Number 945-2201-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number R-78E5.0-1.0
Copy  
Description DC DC CONVERTER 5V 5W
Copy  
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 8V - 28V Input

Copy  
Documents & Media
Datasheets R-78E-1.0 Series Datasheet
Video File RECOM R-78 Series
RECOM Power E-series DC-DC Converter | Digi-Key Daily
Product Training Modules R-78 Series: Modular Switching Regulators
Featured Product Recom E-Series
Environmental Information RoHS Cert
EDA / CAD Models R-78E5.0-1.0 by SnapEDA
HTML Datasheet R-78E-1.0 Series Datasheet
Online Catalog Innoline R-78E Series
Product Attributes
Type Description Select All
Categories
Manufacturer Recom Power
Series INNOLINE R-78E
Packaging Tube 
Part Status Active
Type Linear Regulator Replacement
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 28V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) 5W
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 85°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 3-SIP Module
Size / Dimension 0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)
Control Features -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

R-78E5.0-0.5

DC DC CONVERTER 5V 3W

Recom Power

$2.70000 Details

R-78E3.3-1.0

DC DC CONVERTER 3.3V 3W

Recom Power

$3.26000 Details

BR300

DC DC CONVERTER 5V 5W

Sanken

$3.50000 Details

OSTTC022162

TERM BLK 2P SIDE ENT 5.08MM PCB

On Shore Technology Inc.

$0.80000 Details

MIC5504-3.3YM5-TR

IC REG LINEAR 3.3V 300MA SOT23-5

Microchip Technology

$0.11000 Details

640456-6

CONN HEADER VERT 6POS 2.54MM

TE Connectivity AMP Connectors

$0.40000 Details
Additional Resources
Standard Package 42
Other Names 80000194
945-2201
R78E5.01.0