Add To Favorites
Photo Not Available
RVXR-308-SM-08500300 Ultraviolet (UV) Emitter 308nm 6V 100mA 120° 2-SMD, No Lead Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.58000 $27.58
10 24.36900 $243.69
25 21.29120 $532.28
100 18.59770 $1,859.77
250 17.63576 $4,408.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1807-1025-1-ND
Copy   1807-1025-1-ND
Quantity Available 495
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RVXR-308-SM-08500300

Copy   RVXR-308-SM-08500300
Description 308NM NOMINAL WAVELENGTH 13MW PO
Copy   308NM NOMINAL WAVELENGTH 13MW PO
Detailed Description

Ultraviolet (UV) Emitter 308nm 6V 100mA 120° 2-SMD, No Lead Exposed Pad

Copy   Ultraviolet (UV) Emitter 308nm 6V 100mA  120° 2-SMD, No Lead Exposed Pad
Documents & Media
Datasheets XR UV LEDs (308nm)
Featured Product XR Series UV LEDs
Online Catalog XR Series
Product Attributes Select All
Categories
Manufacturer RayVio Corporation
Series XR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If -
Wavelength 308nm
Voltage - Forward (Vf) (Typ) 6V
Viewing Angle 120°
Orientation Top View
Operating Temperature 60°C (TJ)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead Exposed Pad
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MTSM365UV4-F30115S - Marktech Optoelectronics | 1125-1455-ND DigiKey Electronics
  • MTSM365UV4-F30115S
  • Marktech Optoelectronics
  • 4 CHIP HIGH POWER 365NM ON STARB
  • Unit Price $105.00000
  • 1125-1455-ND
  • MTSM295UV-F1120S - Marktech Optoelectronics | 1125-1368-ND DigiKey Electronics
  • MTSM295UV-F1120S
  • Marktech Optoelectronics
  • 295NM FLAT SMD UV STARBOARD
  • Unit Price $54.60000
  • 1125-1368-ND
  • Photo Not Available
  • CL7003C2
  • CEL
  • EMITTER UV 275NM 600MA SMD
  • Unit Price $133.13000
  • CL7003C2CT-ND
  • RVXD-280-SB-071005 - RayVio Corporation | 1807-1022-ND DigiKey Electronics
  • RVXD-280-SB-071005
  • RayVio Corporation
  • XD SERIES SMD-ON-SB,275-285NM, 3
  • Unit Price $11.75000
  • 1807-1022-ND
Additional Resources
Standard Package ? 1
Other Names 1807-1025-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1807-1025-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: $15.50780
  • Digi-Reel® ? : 1807-1025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 495 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : 1807-1026-ND
  • Minimum Quantity: 1
  • Quantity Available: 48 - Immediate
  • Unit Price: $31.52000

09:23:51 5/23/2019