RVXP1-280-SB-075708 Ultraviolet (UV) Emitter 280nm 6.5V 200mA 120° Star Array
Product Overview
Digi-Key Part Number 1807-1011-ND
Copy   1807-1011-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RVXP1-280-SB-075708

Copy   RVXP1-280-SB-075708
Description EMITTER UV 280NM 200MA 24MW STAR
Copy   EMITTER UV 280NM 200MA 24MW STAR
Detailed Description

Ultraviolet (UV) Emitter 280nm 6.5V 200mA 120° Star Array

Copy   Ultraviolet (UV) Emitter 280nm 6.5V 200mA  120° Star Array
Documents & Media
Datasheets XP Series
Featured Product XP Series UV Emitter
HTML Datasheet XP Series
Product Attributes Select All
Categories
Manufacturer RayVio Corporation
Series XP
Packaging ? Tray ?
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 200mA
Radiant Intensity (Ie) Min @ If -
Wavelength 280nm
Voltage - Forward (Vf) (Typ) 6.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature 80°C (TJ)
Mounting Type Surface Mount
Package / Case Star Array
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • RVDB-PCB-KT - RayVio Corporation | 1807-1020-ND DigiKey Electronics
  • RVDB-PCB-KT
  • RayVio Corporation
  • RAYVIO LED DRIVER BOARD EVALUATI
  • Unit Price $56.25000
  • 1807-1020-ND
  • RVXD-280-SM-071005 - RayVio Corporation | 1807-1021-1-ND DigiKey Electronics
  • RVXD-280-SM-071005
  • RayVio Corporation
  • XD SERIES SMD,275-285NM, 3-5MW 1
  • Unit Price $8.75000
  • 1807-1021-1-ND
  • RVXR-280-SM-073105 - RayVio Corporation | 1807-1023-1-ND DigiKey Electronics
  • RVXR-280-SM-073105
  • RayVio Corporation
  • XR SERIES SMD,275-285NM, 6-9MW 1
  • Unit Price $12.93000
  • 1807-1023-1-ND
Additional Resources
Standard Package ? 4
Other Names 1807-1011

08:40:15 12/19/2018