RVXE-280-SM-071004 Ultraviolet (UV) Emitter 280nm 6.5V 150mA 120° 1414 (3535 Metric)
Product Overview
Digi-Key Part Number 1807-1000-1-ND
Copy   1807-1000-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RVXE-280-SM-071004

Copy   RVXE-280-SM-071004
Description EMITTER UV 280NM 150MA 2.5MW SMD
Copy   EMITTER UV 280NM 150MA 2.5MW SMD
Detailed Description

Ultraviolet (UV) Emitter 280nm 6.5V 150mA 120° 1414 (3535 Metric)

Copy   Ultraviolet (UV) Emitter 280nm 6.5V 150mA  120° 1414 (3535 Metric)
Documents & Media
Datasheets XE Series
Product Attributes Select All
Categories
Manufacturer RayVio Corporation
Series XE
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Ultraviolet (UV)
Current - DC Forward (If) (Max) 150mA
Radiant Intensity (Ie) Min @ If -
Wavelength 280nm
Voltage - Forward (Vf) (Typ) 6.5V
Viewing Angle 120°
Orientation Top View
Operating Temperature 80°C (TJ)
Mounting Type Surface Mount
Package / Case 1414 (3535 Metric)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1807-1000-1

03:59:40 7/17/2019