Add To Favorites
5.00100.2400100 Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 44.37000 $44.37
10 43.75400 $437.54
25 43.13760 $1,078.44
50 36.97500 $1,848.75
100 35.74250 $3,574.25
250 34.51000 $8,627.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1715-1435-ND
Copy   1715-1435-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.00100.2400100

Copy   5.00100.2400100
Description CONTACT BLOCK DPST-NO 0.1A 35V
Copy   CONTACT BLOCK DPST-NO 0.1A 35V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC

Copy   Configurable Contact Block DPST-NO 0.1A @ 35VAC/DC
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Circuit DPST-NO
Requires Switch Body
Termination Style Screwless Clamp
Contact Rating @ Voltage 0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1715-1435
5.00.100.240/0100
5001002400100

09:52:55 11/19/2018