Add To Favorites
5.00100.2240100 Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 49.59000 $49.59
10 48.90100 $489.01
25 48.21240 $1,205.31
50 41.32500 $2,066.25
100 39.94750 $3,994.75
250 38.57000 $9,642.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1715-1432-ND
Copy   1715-1432-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

5.00100.2240100

Copy   5.00100.2240100
Description CONTACT BLOCK DPST-NC 0.1A 35V
Copy   CONTACT BLOCK DPST-NC 0.1A 35V
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC

Copy   Configurable Contact Block DPST-NC 0.1A @ 35VAC/DC
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Circuit DPST-NC
Requires Switch Body
Termination Style Screwless Clamp
Contact Rating @ Voltage 0.1A @ 35VAC/DC
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1715-1432
5.00.100.224/0100
500100224/0100
5001002240100

22:02:27 10/23/2018