Add To Favorites
Photo Not Available
3.14002.0610000 LED Panel Indicator Red Diffused Rectangle with Flat Top, 16.40mm x 7.80mm
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
50 5.76000 $288.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3.14002.0610000-ND
Copy   3.14002.0610000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3.14002.0610000

Copy   3.14002.0610000
Description LED PANEL INDICATOR RED RECTANG
Copy   LED PANEL INDICATOR RED RECTANG
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Panel Indicator Red Diffused Rectangle with Flat Top, 16.40mm x 7.80mm

Copy   LED Panel Indicator Red Diffused    Rectangle with Flat Top, 16.40mm x 7.80mm
Documents & Media
Datasheets RF 19 Series
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RF19
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Diffused
Ratings -
Voltage -
Current -
Panel Cutout Shape Rectangular
Panel Cutout Dimensions 0.75" x 0.37" (19.05mm x 9.50mm)
Lens Style Rectangle with Flat Top
Lens Size 16.40mm x 7.80mm
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style -
Ingress Protection -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 50
Other Names 3.14.002.061/0000
3.14.002.061/0001
3.14002.061//0000

21:06:53 12/16/2018