Add To Favorites
Product Overview
Digi-Key Part Number 3.14002.0120000-ND
Quantity Available 420
Can ship immediately
Manufacturer

Manufacturer Part Number

3.14002.0120000

Description SWITCH TACTILE SPST-NO 0.1A 42V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Through Hole

Documents & Media
Datasheets RF 19 Series
Product Training Modules Keyswitch Overview
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RF19
Packaging ? Tube ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 42VAC/DC
Actuator Type Square Button
Mounting Type Through Hole
Actuator Height off PCB, Vertical 9.70mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style PC Pin
Outline 19.05mm x 19.05mm
Illumination Illuminated
Illumination Type, Color LED, Green
Illumination Voltage (Nominal) -
Operating Force 204 ~ 306gf
Ingress Protection -
Features -
Actuator Material -
Switch Travel 0.50mm
Mechanical Life 1,000,000 Cycles
Operating Temperature -25°C ~ 70°C
 
Additional Resources
Standard Package ? 25
Other Names *3.14002.0120000
3.14.002.012/0000
3.14002.012//0000
3.14002.012/0000
3140020120000

20:17:55 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.66000 $11.66
10 11.34000 $113.40
25 11.02520 $275.63
50 10.08000 $504.00
100 8.82000 $882.00
250 8.50500 $2,126.25
500 8.34750 $4,173.75
1,000 8.19000 $8,190.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback