Add To Favorites
Photo Not Available
1.69511.1021300 LED Panel Indicator Red Clear 2.4V 20mA Round with Flat Top, 8.50mm Solder Lug
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 6.99000 $69.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.69511.1021300-ND
Copy   1.69511.1021300-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.69511.1021300

Copy   1.69511.1021300
Description LED PANEL INDICATOR RD 2.4V IP40
Copy   LED PANEL INDICATOR RD 2.4V IP40
Detailed Description

LED Panel Indicator Red Clear 2.4V 20mA Round with Flat Top, 8.50mm Solder Lug

Copy   LED Panel Indicator Red Clear  2.4V 20mA Round with Flat Top, 8.50mm Solder Lug
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series -
Part Status Active
Type LED
Lamp Color Red
Lens Color Red
Lens Transparency Clear
Ratings Vf (Typ), If (Max)
Voltage 2.4V
Current 20mA
Panel Cutout Shape Round
Panel Cutout Dimensions 0.28" (7.11mm)
Lens Style Round with Flat Top
Lens Size 8.50mm Dia
Millicandela Rating -
Wavelength - Peak -
Viewing Angle -
Termination Style Solder Lug
Ingress Protection IP40
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 10
Other Names 1.69.511.102/1300
1695111021300

05:17:00 11/14/2018