Add To Favorites
1.30275.2710100 Configurable Switch Body Keylock Non-Illuminated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.15000 $57.15
10 56.32100 $563.21
25 54.66440 $1,366.61
50 51.35160 $2,567.58
100 48.03850 $4,803.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1715-1303-ND
Copy   1715-1303-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30275.2710100

Copy   1.30275.2710100
Description CONFIG SW BODY KEYLOCK NON-ILLUM
Copy   CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Keylock Non-Illuminated

Copy   Configurable Switch Body Keylock Non-Illuminated
Documents & Media
Datasheets 1.30275.2710100 Datasheet
RAFIX 22 FS+ Brochure
Product Training Modules RAFIX FS Series
Featured Product RAFIX 22 FS+ Series Key Lock
Online Catalog RAFIX 22 FS and RAFIX 22 FSR Series
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Requires Contact Block(s)
Type Maintained
Illumination Non-Illuminated
Actuator Type Keylock
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1.30.275.271/0100
1302752710100
1715-1303

19:14:31 1/19/2019