Add To Favorites
Product Overview
Digi-Key Part Number 1715-1302-ND
Quantity Available 6
Can ship immediately
Manufacturer

Manufacturer Part Number

1.30275.2210800

Description RAFIX 22FS+ KEYLOCK SWITCH 1X90
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Keylock Non-Illuminated

Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 FS
Part Status Active
Requires Contact Block(s)
Type Maintained
Illumination Non-Illuminated
Actuator Type Keylock
(Select First, Then Apply Filters) Compatible Series Rafix 22 FS
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 2
Other Names 1.30.275.221/0800
1302752210800
1715-1302

15:49:12 5/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 57.15000 $57.15
10 56.32100 $563.21
25 54.66440 $1,366.61
50 51.35160 $2,567.58
100 48.03850 $4,803.85

Submit a request for quotation on quantities greater than those displayed.

Send Feedback