Add To Favorites
Photo Not Available
1.30242.2012208 Configurable Switch Body Selector Illuminated - White
Product Overview
Digi-Key Part Number 1.30242.2012208-ND
Copy   1.30242.2012208-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30242.2012208

Copy   1.30242.2012208
Description CONFIG SW BODY SELECTOR ILLUM
Copy   CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Selector Illuminated - White

Copy   Configurable Switch Body Selector Illuminated - White
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s), Illumination Source
Type Maintained
Illumination Illuminated - White
Actuator Type Selector
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names 1.30.242.201/2208
1.30242.201//2208
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.62600 $113.13

Submit a request for quotation on quantities greater than those displayed.

16:16:13 9/18/2018