Add To Favorites
1.30242.0012201 Configurable Switch Body Selector Illuminated - White
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.62600 $113.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.30242.0012201-ND
Copy   1.30242.0012201-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30242.0012201

Copy   1.30242.0012201
Description CONFIG SW BODY SELECTOR ILLUM
Copy   CONFIG SW BODY SELECTOR ILLUM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Selector Illuminated - White

Copy   Configurable Switch Body Selector Illuminated - White
Documents & Media
Datasheets RAFIX 22QR Brochure
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - White
Actuator Type Selector
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5
Other Names *1.30242.0012201
1.30.242.001/2201
1.30242.001//2201

08:35:24 11/21/2018