Add To Favorites
1.30240.4011508 Configurable Switch Body Pushbutton, Round Illuminated - Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2 19.01000 $38.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.30240.4011508-ND
Copy   1.30240.4011508-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30240.4011508

Copy   1.30240.4011508
Description CONFIG SW BODY PUSHBUTTON ILLUM
Copy   CONFIG SW BODY PUSHBUTTON ILLUM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Illuminated - Green

Copy   Configurable Switch Body Pushbutton, Round Illuminated - Green
Documents & Media
Datasheets RAFIX 22QR Brochure
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s), Illumination Source
Type Momentary
Illumination Illuminated - Green
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names *1.30240.4011508
1.30.240.401/1508

22:02:43 1/16/2019