Add To Favorites
1.30240.1010308 Configurable Switch Body Pushbutton, Round Non-Illuminated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.02600 $70.26

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.30240.1010308-ND
Copy   1.30240.1010308-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30240.1010308

Copy   1.30240.1010308
Description CONFIG SW BODY PUSHBUT NON-ILLUM
Copy   CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Non-Illuminated

Copy   Configurable Switch Body Pushbutton, Round Non-Illuminated
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10
Other Names 1.30.240.101/0308
1.30240.101//0308

07:05:29 12/13/2018