Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 1.30240.1010201-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.30240.1010201

Description SWITCH PB FLUSH LEN RND WHITE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Pushbutton, Round Non-Illuminated

Documents & Media
Datasheets RAFIX 22QR Brochure
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Requires Contact Block(s)
Type Momentary
Illumination Non-Illuminated
Actuator Type Pushbutton, Round
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
Panel Cutout Dimensions 22.3mm (Round)
 
Additional Resources
Standard Package ? 10
Other Names *1.30240.1010201
1.30.240.101/0201

11:13:05 5/27/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 7.02600 $70.26

Submit a request for quotation on quantities greater than those displayed.

Send Feedback