Add To Favorites
1.30076.1010000 Configurable Switch Body Keylock Non-Illuminated
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 40.55000 $40.55
10 39.38900 $393.89
25 38.23040 $955.76
50 34.75500 $1,737.75
100 32.43800 $3,243.80
250 31.27952 $7,819.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1715-1202-ND
Copy   1715-1202-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.30076.1010000

Copy   1.30076.1010000
Description CONFIG SW BODY KEYLOCK NON-ILLUM
Copy   CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Configurable Switch Body Keylock Non-Illuminated

Copy   Configurable Switch Body Keylock Non-Illuminated
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 16
Part Status Active
Requires Contact Block(s)
Type Maintained
Illumination Non-Illuminated
Actuator Type Keylock
(Select First, Then Apply Filters) Compatible Series Rafix 16
Panel Cutout Dimensions 16.2mm (Round)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2
Other Names 1.30.076.101/0000
1300761010000
1715-1202

18:04:07 1/22/2019