Add To Favorites
Photo Not Available
1.20125.0040000 Configurable Contact Block SPST-NO x 2 10A @ 125VAC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.46400 $112.32

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.20125.0040000-ND
Copy   1.20125.0040000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.20125.0040000

Copy   1.20125.0040000
Description CONTACT BLOCK SPST-NOX2 10A 125V
Copy   CONTACT BLOCK SPST-NOX2 10A 125V
Detailed Description

Configurable Contact Block SPST-NO x 2 10A @ 125VAC

Copy   Configurable Contact Block SPST-NO x 2 10A @ 125VAC
Documents & Media
Featured Product Emergency Stop Switches (E-Stops)
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAFIX 22 QR
Part Status Active
Circuit SPST-NO x 2
Requires Switch Body
Termination Style Screwless Clamp
Contact Rating @ Voltage 10A @ 125VAC
(Select First, Then Apply Filters) Compatible Series Rafix 22QR
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5
Other Names 1.20.125.004/0000
1201250040000

09:14:40 1/21/2019