Add To Favorites
Product Overview
Digi-Key Part Number 1715-1073-ND
Quantity Available 9
Can ship immediately
Manufacturer

Manufacturer Part Number

1.15108.9820000

Description SWITCH PUSHBUTTON 4PST 4A 250V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Pushbutton Switch 4PST-2NO/2NC Standard, Illuminated Panel Mount, Front

Product Attributes Select All
Categories
Manufacturer RAFI USA
Series LUMOTAST 75
Packaging ? Bulk ?
Part Status Active
Type Standard, Illuminated
Circuit 4PST-2NO/2NC
Switch Function On-Off, Off-On
Current Rating 4A (AC), 200mA (DC)
Voltage Rating - AC 250V
Voltage Rating - DC 230V
Actuator Type Round, Button, Flush
Color - Actuator/Cap -
Illumination Type, Color -
Illumination Voltage (Nominal) -
Mounting Type Panel Mount, Front
Termination Style Solder Lug
Ingress Protection IP65 - Dust Tight, Water Resistant
Features -
Panel Cutout Dimensions Circular - 16.20mm Dia
Operating Temperature -25°C ~ 70°C
Mechanical Life -
Electrical Life -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 5
Other Names 1.15.108.982/0000
1151089820000
1715-1073

00:28:32 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.91000 $51.91
10 51.15300 $511.53
25 49.64840 $1,241.21
50 46.63960 $2,331.98
100 43.63050 $4,363.05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback