Add To Favorites
1.14001.9160000 Tactile Switch SPST-NO Top Actuated Surface Mount
Product Overview
Digi-Key Part Number 1715-1674-1-ND
Copy   1715-1674-1-ND
Quantity Available 1,818
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.14001.9160000

Copy   1.14001.9160000
Description SWITCH TACTILE SPST-NO 0.1A 35V
Copy   SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Tactile Switch SPST-NO Top Actuated Surface Mount

Copy   Tactile Switch SPST-NO Top Actuated Surface Mount
Documents & Media
Datasheets 1.14.001.916 0000
Product Training Modules Keyswitch Overview
Online Catalog RACON 12 Series
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RACON 12
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.1A @ 35VAC/DC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, Vertical 4.95mm
Actuator Length, Right Angle -
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 12.00mm x 12.00mm
Illumination Non-Illuminated
Illumination Type, Color -
Illumination Voltage (Nominal) -
Operating Force 680gf
Ingress Protection -
Features -
Operating Temperature -40°C ~ 90°C
Actuator Material -
Switch Travel 0.70mm
Mechanical Life 1,000,000 Cycles
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 1.14001.5030000 - RAFI USA | 1715-1032-1-ND DigiKey Electronics
  • 1.14001.5030000
  • RAFI USA
  • SWITCH TACTILE SPST-NO 0.1A 42V
  • Unit Price $3.06000
  • 1715-1032-1-ND
  • 1.14100.5030000 - RAFI USA | 1715-1676-1-ND DigiKey Electronics
  • 1.14100.5030000
  • RAFI USA
  • SWITCH TACTILE SPST-NO 0.1A 42V
  • Unit Price $2.77000
  • 1715-1676-1-ND
Additional Resources
Standard Package ? 1
Other Names *1.14001.9160000
1715-1674-1
CKN10400CT
CKN10400CT-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.10000 $5.10
10 4.84900 $48.49
25 4.72120 $118.03
50 4.59360 $229.68
100 4.21080 $421.08
250 3.82800 $957.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1715-1674-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $3.36400
  • Digi-Reel® ? : 1715-1674-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,818 - Immediate
  • Unit Price: Digi-Reel®

10:35:14 9/19/2018