Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1715-1689-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

1.10.041.001/3521

Description SWITCH PUSHBUTTON 25MA 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Pushbutton Switch SPST-NO Capacitive, Illuminated Panel Mount, Front

Documents & Media
Datasheets RAMO Catalog
Video File Introduction to the RAMO T and RAMO I series
Online Catalog RAMO 22 C Series
Product Attributes Select All
Categories
Manufacturer RAFI USA
Series RAMO 22 C
Packaging ? Bulk ?
Part Status Active
Type Capacitive, Illuminated
Circuit SPST-NO
Switch Function Off-Mom
Current Rating 25mA (AC/DC)
Voltage Rating - AC 24V
Voltage Rating - DC 24V
Actuator Type Round, Button, Flush
Color - Actuator/Cap White
Illumination Type, Color LED, Red/Green/Blue
Illumination Voltage (Nominal) 24 VDC
Mounting Type Panel Mount, Front
Termination Style Connector
Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features -
Panel Cutout Dimensions Circular - 22.30mm Dia
Operating Temperature -40°C ~ 70°C
Mechanical Life -
Electrical Life -
 
Additional Resources
Standard Package ? 1
Other Names 1.10.041.001/3522
1100410013521
1715-1689

02:41:59 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 161.29000 $161.29
10 158.95000 $1,589.50
25 154.27520 $3,856.88
50 144.92500 $7,246.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback