Add To Favorites
M0591-5-AL Round Spacer Unthreaded Aluminum 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
25 0.31480 $7.87
100 0.26780 $26.78
250 0.25440 $63.60
500 0.24102 $120.51
1,000 0.22763 $227.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-1012-ND
Copy   1772-1012-ND
Quantity Available 1,580
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M0591-5-AL

Copy   M0591-5-AL
Description ROUND SPACER ALUMINUM 2MM
Copy   ROUND SPACER ALUMINUM 2MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.079" (2.00mm)

Copy   Round Spacer Unthreaded  Aluminum 0.079" (2.00mm)
Documents & Media
Datasheets M0591-5-AL Drawing
M0590-M0640 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Featured Product Male-Female Standoffs
Mfg CAD Models M0591-5-AL
Online Catalog Round Spacer and Standoff
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.209" (5.31mm)
Diameter - Outside 0.315" (8.00mm)
Between Board Height 0.079" (2.00mm)
Length - Overall 0.079" (2.00mm)
Features -
Material Aluminum
Plating -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-1012

19:25:32 8/21/2019