Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
25 0.33600 $8.40
100 0.28600 $28.60
250 0.27172 $67.93
500 0.25740 $128.70
1,000 0.24310 $243.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-1358-ND
Copy   1772-1358-ND
Quantity Available 1,947
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M0537-3-AL

Copy   M0537-3-AL
Description ROUND SPACER ALUMINUM 8MM
Copy   ROUND SPACER ALUMINUM 8MM
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Spacer Unthreaded Aluminum 0.315" (8.00mm)

Copy   Round Spacer Unthreaded  Aluminum 0.315" (8.00mm)
Documents & Media
Datasheets M0537-3-AL Drawing
M0530-M0580 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Featured Product Male-Female Standoffs
Mfg CAD Models M0537-3-AL
Online Catalog Round Spacer and Standoff
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Spacer
Threaded/Unthreaded Unthreaded
Gender Female, Female
Screw, Thread Size -
Diameter - Inside 0.126" (3.20mm)
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.315" (8.00mm)
Length - Overall 0.315" (8.00mm)
Features -
Material Aluminum
Plating -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • M0535-3-AL - RAF Electronic Hardware | 1772-1336-ND DigiKey Electronics
  • M0535-3-AL
  • RAF Electronic Hardware
  • ROUND SPACER ALUMINUM 6MM
  • Unit Price $0.49000
  • 1772-1336-ND
  • M0534-3-AL - RAF Electronic Hardware | 1772-1319-ND DigiKey Electronics
  • M0534-3-AL
  • RAF Electronic Hardware
  • ROUND SPACER ALUMINUM 5MM
  • Unit Price $0.48000
  • 1772-1319-ND
Additional Resources
Standard Package ? 1
Other Names 1772-1358

16:30:24 8/19/2019