USD
Favorite

Photo Not Available
4648-1032-N Hex Standoff Threaded #10-32 Nylon 2.000" (50.80mm)
Price & Procurement
462 In Stock
Can ship today if order is placed within:
Factory Stock : 750
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.37000 $12.37
25 11.02960 $275.74
100 10.02690 $1,002.69
250 9.35844 $2,339.61
500 9.02422 $4,512.11
1,000 8.68998 $8,689.98

Submit a request for quotation on quantities greater than those displayed.

4648-1032-N

Datasheet
Digi-Key Part Number 1772-2191-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 4648-1032-N
Copy  
Description 3/8 HEX X 2.00 LENGTH
Copy  
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hex Standoff Threaded #10-32 Nylon 2.000" (50.80mm)

Copy  
Documents & Media
Datasheets 4648-1032-N Drawing
4620-4668 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Environmental Information RAF Electronic RoHS3 Cert
Online Catalog Hex Spacer and Standoffs
Product Attributes
Type Description Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #10-32
Diameter - Inside -
Diameter - Outside 0.375" (9.53mm) 3/8" Hex
Between Board Height 2.000" (50.80mm)
Length - Overall 2.375" (60.33mm)
Features -
Material Nylon
Plating -
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 1772-2191