Add To Favorites
4533-632-AL-7 Hex Standoff Threaded #6-32 Aluminum 0.438" (11.13mm) 7/16"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
25 0.36960 $9.24
100 0.31460 $31.46
250 0.29888 $74.72
500 0.28314 $141.57
1,000 0.26741 $267.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-1238-ND
Copy   1772-1238-ND
Quantity Available 20,802
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4533-632-AL-7

Copy   4533-632-AL-7
Description HEX STANDOFF #6-32 ALUM 7/16"
Copy   HEX STANDOFF #6-32 ALUM 7/16"
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Aluminum 0.438" (11.13mm) 7/16"

Copy   Hex Standoff Threaded #6-32 Aluminum 0.438" (11.13mm) 7/16"
Documents & Media
Datasheets 4533-632-AL Drawing
4530-4570 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Featured Product Male-Female Standoffs
Mfg CAD Models 4533-632-AL-7
Online Catalog Hex Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.438" (11.13mm) 7/16"
Length - Overall 0.688" (17.48mm) 11/16"
Features -
Material Aluminum
Plating Iridite
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-1238

10:39:05 8/25/2019