Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.49000 $0.49
25 0.33000 $8.25
100 0.28080 $28.08
250 0.26676 $66.69
500 0.25272 $126.36
1,000 0.23868 $238.68

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-1134-ND
Copy   1772-1134-ND
Quantity Available 2,925
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

4531-440-AL

Copy   4531-440-AL
Description HEX STANDOFF #4-40 ALUM 5/16"
Copy   HEX STANDOFF #4-40 ALUM 5/16"
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16"

Copy   Hex Standoff Threaded #4-40 Aluminum 0.313" (7.95mm) 5/16"
Documents & Media
Datasheets 4531-440-AL Drawing
4530-4570 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Featured Product Male-Female Standoffs
Mfg CAD Models 4531-440-AL
Online Catalog Hex Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Male, Female
Screw, Thread Size #4-40
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.313" (7.95mm) 5/16"
Length - Overall 0.500" (12.70mm) 1/2"
Features -
Material Aluminum
Plating -
Color -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
  • 9901 - Keystone Electronics | 36-9901-ND DigiKey Electronics
  • 9901
  • Keystone Electronics
  • MACHINE SCREW PAN PHILLIPS 4-40
  • Unit Price $0.10000
  • 36-9901-ND
Additional Resources
Standard Package ? 1
Other Names 1772-1134

22:44:09 8/17/2019