Add To Favorites
Photo Not Available
30480-N Board Support / Snap Fit Nylon 0.375" (9.53mm) 3/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
25 0.35120 $8.78
100 0.29900 $29.90
250 0.28404 $71.01
500 0.26910 $134.55
1,000 0.25415 $254.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-3995-ND
Copy   1772-3995-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

30480-N

Copy   30480-N
Description LOCKING ONE END - MINIATURE
Copy   LOCKING ONE END - MINIATURE
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Board Support / Snap Fit Nylon 0.375" (9.53mm) 3/8"

Copy   Board Support  / Snap Fit Nylon 0.375" (9.53mm) 3/8"
Documents & Media
Datasheets 30480-N Drawing
3045-3075 Cut Sheet
RAF Catalog
Other Related Documents Plating,Finish Codes,Materials Options
Online Catalog Spacer and Standoffs
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Mounting Type Snap Fit
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall -
Support Hole Diameter 0.156" (3.96mm) 5/32"
Mounting Hole Diameter -
Features -
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-3995

15:37:16 8/19/2019