Add To Favorites
Photo Not Available
3048-B-632-AL-7 Round Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Clear
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
25 0.44520 $11.13
100 0.37890 $37.89
250 0.35992 $89.98
500 0.34098 $170.49
1,000 0.32204 $322.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1772-3849-ND
Copy   1772-3849-ND
Quantity Available 1,475
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3048-B-632-AL-7

Copy   3048-B-632-AL-7
Description 1/4 RD X 5/16 LENGTH
Copy   1/4 RD X 5/16 LENGTH
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Round Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Clear

Copy   Round Standoff Threaded #6-32 Aluminum 0.313" (7.94mm) Clear
Product Attributes Select All
Categories
Manufacturer RAF Electronic Hardware
Series -
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender Female, Swage
Screw, Thread Size #6-32
Diameter - Inside 0.150" (3.81mm)
Diameter - Outside 0.250" (6.35mm) 1/4"
Between Board Height 0.313" (7.94mm)
Length - Overall 0.418" (10.61mm)
Features -
Material Aluminum
Plating Iridite
Color Clear
Weight -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1772-3849

11:04:32 8/20/2019